Image for 75/15VZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75/15VZ

DigiKey Part Number
2177-75/15VZ-ND
Manufacturer
Manufacturer Product Number
75/15VZ
Description
CONN FERRULE 10AWG
Customer Reference
Detailed Description
Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
10 AWG (6.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.