
10-02139 | |
|---|---|
DigiKey Part Number | 839-10-02139-ND |
Manufacturer | |
Manufacturer Product Number | 10-02139 |
Description | CBL 3.5MM R/A M TO 3.5MM F SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.69080 | $3,414.48 |
| Unit Price without GST: | $5.69080 |
|---|---|
| Unit Price with GST: | $6.54442 |


