
30-01442 | |
|---|---|
DigiKey Part Number | 839-30-01442-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01442 |
Description | CBL 4COND 26AWG SHLD METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG Foil Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.02000 | $9.02 |
| 2 | $8.59500 | $17.19 |
| 3 | $8.35667 | $25.07 |
| 5 | $8.06000 | $40.30 |
| 7 | $7.87143 | $55.10 |
| 10 | $7.67600 | $76.76 |
| 25 | $7.19240 | $179.81 |
| 50 | $6.84340 | $342.17 |
| 100 | $6.50930 | $650.93 |
| Unit Price without GST: | $9.02000 |
|---|---|
| Unit Price with GST: | $10.37300 |


