30-01931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01931

DigiKey Part Number
839-30-01931-ND
Manufacturer
Manufacturer Product Number
30-01931
Description
CABLE 5COND 32AWG BLACK 502'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$640.83000$640.83
2$609.40000$1,218.80
3$591.61333$1,774.84
5$569.81800$2,849.09
7$555.81714$3,890.72
10$541.27600$5,412.76
25$505.29440$12,632.36
Manufacturers Standard Package
Unit Price without GST:$640.83000
Unit Price with GST:$736.95450
Alternate Length
CABLE 5COND 32AWG BLACK 5M
In-Stock: 4
Unit Price: $41.57000
CABLE 5COND 32AWG BLACK 1M
In-Stock: 5
Unit Price: $8.69000
CABLE 5COND 32AWG BLACK 30M
In-Stock: 4
Unit Price: $245.90000
CABLE 5COND 32AWG BLACK METER
In-Stock: 277
Unit Price: $8.01000