


74LVC1G332DCKRE4 | |
|---|---|
DigiKey Part Number | 296-74LVC1G332DCKRE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332DCKRE4 |
Description | IC GATE OR 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29927 | $897.81 |
| 6,000 | $0.29081 | $1,744.86 |
| 9,000 | $0.28657 | $2,579.13 |
| 15,000 | $0.28187 | $4,228.05 |
| 21,000 | $0.27913 | $5,861.73 |
| 30,000 | $0.27649 | $8,294.70 |
| Unit Price without GST: | $0.29927 |
|---|---|
| Unit Price with GST: | $0.34416 |


