
ADS2806Y/250 | |
---|---|
DigiKey Part Number | ADS2806Y/250TR-ND - Tape & Reel (TR) ADS2806Y/250CT-ND - Cut Tape (CT) ADS2806Y/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS2806Y/250 |
Description | IC ADC 12BIT PIPELINED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS2806Y/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 32M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.44000 | $95.44 |
10 | $78.43800 | $784.38 |
25 | $74.19240 | $1,854.81 |
100 | $69.52500 | $6,952.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $61.20252 | $15,300.63 |
Unit Price without GST: | $95.44000 |
---|---|
Unit Price with GST: | $109.75600 |