
ADS7867EVM | |
|---|---|
DigiKey Part Number | ADS7867EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS7867EVM |
Description | MODULE EVAL FOR ADS7867 |
Customer Reference | |
Detailed Description | ADS7867 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Input Range | 0 ~ 3.6V | |
Power (Typ) @ Conditions | 1.39mW @ 200kSPS | |
Utilized IC / Part | ADS7867 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


