

ADS8323YB/250 | |
---|---|
DigiKey Part Number | ADS8323YB/250TR-ND - Tape & Reel (TR) ADS8323YB/250CT-ND - Cut Tape (CT) ADS8323YB/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8323YB/250 |
Description | IC ADC 16BIT SAR 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8323YB/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.30000 | $43.30 |
10 | $34.74500 | $347.45 |
25 | $32.60520 | $815.13 |
100 | $30.25340 | $3,025.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $29.13236 | $7,283.09 |
500 | $28.45686 | $14,228.43 |
Unit Price without GST: | $43.30000 |
---|---|
Unit Price with GST: | $49.79500 |