
BQ2019PWG4 | |
---|---|
DigiKey Part Number | BQ2019PWG4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2019PWG4 |
Description | IC BAT MON MULT-CHEM 1-3C 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2019PWG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $15.32780 | $1,532.78 |
Unit Price without GST: | $15.32780 |
---|---|
Unit Price with GST: | $17.62697 |