
BQ2060SS-E207TR-EP | |
|---|---|
DigiKey Part Number | BQ2060SS-E207TR-EP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2060SS-E207TR-EP |
Description | IC SBS-COMPL GAS GAUGE 28-QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2060SS-E207TR-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.47061 | $58,676.53 |
| Unit Price without GST: | $23.47061 |
|---|---|
| Unit Price with GST: | $26.99120 |

