8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24314CDSGT

DigiKey Part Number
296-34929-2-ND - Tape & Reel (TR)
296-34929-1-ND - Cut Tape (CT)
296-34929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24314CDSGT
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24314CDSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,443
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.60300$16.03
25$1.45040$36.26
100$1.28260$128.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.20244$300.61
500$1.15412$577.06
750$1.12993$847.45
1,250$1.10314$1,378.92
1,750$1.08746$1,903.06
2,500$1.07239$2,680.97
6,250$1.03994$6,499.63
12,500$1.02039$12,754.87
Manufacturers Standard Package
Unit Price without GST:$2.21000
Unit Price with GST:$2.54150