Direct
Parametric Equivalent

| BQ24721RHBT | |
|---|---|
| DigiKey Part Number | 296-19276-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BQ24721RHBT | 
| Description | IC BAT CHG MULTCHEM 3-4CL 32VQFN | 
| Customer Reference | |
| Detailed Description | Charger IC Multi-Chemistry 32-VQFN (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ24721RHBT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Battery Chemistry | Multi-Chemistry | |
| Number of Cells | 3 ~ 4 | |
| Current - Charging | - | |
| Programmable Features | Current | |
| Fault Protection | Over Current | |
| Charge Current - Max | - | |
| Battery Pack Voltage | 19.2V (Max) | |
| Voltage - Supply (Max) | 24V | |
| Interface | I2C | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-VQFN (5x5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand