
BQ29411DCTT | |
|---|---|
DigiKey Part Number | 296-BQ29411DCTTTR-ND - Tape & Reel (TR) 296-BQ29411DCTTCT-ND - Cut Tape (CT) 296-BQ29411DCTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29411DCTT |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29411DCTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.93000 | $5.93 |
| 10 | $4.44100 | $44.41 |
| 25 | $4.07160 | $101.79 |
| 100 | $3.66500 | $366.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.47116 | $867.79 |
| 500 | $3.35432 | $1,677.16 |
| 750 | $3.29579 | $2,471.84 |
| 1,250 | $3.23092 | $4,038.65 |
| 1,750 | $3.19302 | $5,587.79 |
| 2,500 | $3.15656 | $7,891.40 |
| Unit Price without GST: | $5.93000 |
|---|---|
| Unit Price with GST: | $6.81950 |

