MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ500511ARHAR

DigiKey Part Number
296-47316-2-ND - Tape & Reel (TR)
296-47316-1-ND - Cut Tape (CT)
296-47316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ500511ARHAR
Description
IC WIRELESS TRANSMITTER 40VQFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
BQ500511ARHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Wireless Power Transmitter
Current - Supply
3.45mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,808
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.21000$10.21
10$7.81100$78.11
25$7.21000$180.25
100$6.54910$654.91
250$6.23404$1,558.51
500$6.04424$3,022.12
1,000$5.88797$5,887.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.72304$14,307.60
Manufacturers Standard Package
Unit Price without GST:$10.21000
Unit Price with GST:$11.74150