
BQ51020EVM-520 | |
---|---|
DigiKey Part Number | 296-43434-ND |
Manufacturer | |
Manufacturer Product Number | BQ51020EVM-520 |
Description | EVAL BOARD FOR BQ51020 |
Customer Reference | |
Detailed Description | BQ51020 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | BQ51020 | |
Primary Attributes | Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |