
CD74HCT154M96 | |
|---|---|
DigiKey Part Number | 296-31604-2-ND - Tape & Reel (TR) 296-31604-1-ND - Cut Tape (CT) 296-31604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT154M96 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT154M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.14300 | $11.43 |
| 25 | $1.03000 | $25.75 |
| 100 | $0.90490 | $90.49 |
| 250 | $0.84524 | $211.31 |
| 500 | $0.80934 | $404.67 |
| 1,000 | $0.80532 | $805.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75537 | $1,510.74 |
| 4,000 | $0.73532 | $2,941.28 |
| 6,000 | $0.72528 | $4,351.68 |
| 10,000 | $0.71415 | $7,141.50 |
| 14,000 | $0.70765 | $9,907.10 |
| 20,000 | $0.70140 | $14,028.00 |
| Unit Price without GST: | $1.60000 |
|---|---|
| Unit Price with GST: | $1.84000 |











