
CD74HCT161M96 | |
---|---|
DigiKey Part Number | 296-38073-2-ND - Tape & Reel (TR) 296-38073-1-ND - Cut Tape (CT) 296-38073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT161M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT161M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 20 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.64000 | $6.40 |
25 | $0.57200 | $14.30 |
100 | $0.49690 | $49.69 |
250 | $0.46104 | $115.26 |
500 | $0.43946 | $219.73 |
1,000 | $0.42519 | $425.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.40291 | $1,007.27 |
5,000 | $0.39160 | $1,958.00 |
7,500 | $0.38593 | $2,894.47 |
12,500 | $0.37966 | $4,745.75 |
17,500 | $0.37599 | $6,579.82 |
25,000 | $0.37246 | $9,311.50 |
Unit Price without GST: | $0.92000 |
---|---|
Unit Price with GST: | $1.05800 |