
CDCLVC1103PWR | |
---|---|
DigiKey Part Number | 296-27587-2-ND - Tape & Reel (TR) 296-27587-1-ND - Cut Tape (CT) 296-27587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1103PWR |
Description | IC CLK BUFFER 1:3 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1103PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $3.59400 | $35.94 |
25 | $3.28640 | $82.16 |
100 | $2.94780 | $294.78 |
250 | $2.78620 | $696.55 |
500 | $2.68886 | $1,344.43 |
1,000 | $2.60873 | $2,608.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.54277 | $5,085.54 |
4,000 | $2.48850 | $9,954.00 |
6,000 | $2.46131 | $14,767.86 |
Unit Price without GST: | $4.82000 |
---|---|
Unit Price with GST: | $5.54300 |