296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCM9102RHBT

DigiKey Part Number
296-30390-2-ND - Tape & Reel (TR)
296-30390-1-ND - Cut Tape (CT)
296-30390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCM9102RHBT
Description
IC CLOCK GENERATOR 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCM9102RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
Crystal
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,448
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.18000$12.18
10$9.37100$93.71
25$8.66920$216.73
100$7.89680$789.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.42992$1,607.48
Manufacturers Standard Package
Unit Price without GST:$12.18000
Unit Price with GST:$14.00700