

CSD17507Q5A | |
---|---|
DigiKey Part Number | 296-27791-2-ND - Tape & Reel (TR) 296-27791-1-ND - Cut Tape (CT) 296-27791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17507Q5A |
Description | MOSFET N-CH 30V 13A/65A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17507Q5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.50700 | $15.07 |
100 | $0.99620 | $99.62 |
500 | $0.77640 | $388.20 |
1,000 | $0.70563 | $705.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.60634 | $1,515.85 |
5,000 | $0.58162 | $2,908.10 |
7,500 | $0.56272 | $4,220.40 |
12,500 | $0.54151 | $6,768.88 |
Unit Price without GST: | $2.39000 |
---|---|
Unit Price with GST: | $2.74850 |