


CSD25310Q2 | |
---|---|
DigiKey Part Number | 296-38915-2-ND - Tape & Reel (TR) 296-38915-1-ND - Cut Tape (CT) 296-38915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25310Q2 |
Description | MOSFET P-CH 20V 20A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 20A (Ta) 2.9W (Ta) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25310Q2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23.9mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 655 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.73400 | $7.34 |
100 | $0.49300 | $49.30 |
500 | $0.35622 | $178.11 |
1,000 | $0.31942 | $319.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27259 | $817.77 |
6,000 | $0.24899 | $1,493.94 |
9,000 | $0.23696 | $2,132.64 |
15,000 | $0.22345 | $3,351.75 |
21,000 | $0.21544 | $4,524.24 |
30,000 | $0.20766 | $6,229.80 |
75,000 | $0.20014 | $15,010.50 |
Unit Price without GST: | $1.20000 |
---|---|
Unit Price with GST: | $1.38000 |