
DLPC200ZEW | |
---|---|
DigiKey Part Number | DLPC200ZEW-ND |
Manufacturer | |
Manufacturer Product Number | DLPC200ZEW |
Description | IC DIGITAL CONTROLLER 780-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Controller 780-BGA (29x29) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC200ZEW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Controller | |
Applications | Image Processing and Control | |
Mounting Type | Surface Mount | |
Package / Case | 780-BGA | |
Supplier Device Package | 780-BGA (29x29) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $589.76000 | $589.76 |
10 | $508.99800 | $5,089.98 |
25 | $488.83960 | $12,220.99 |
Unit Price without GST: | $589.76000 |
---|---|
Unit Price with GST: | $678.22400 |