
DM365ZCEW | |
|---|---|
DigiKey Part Number | DM365ZCEW-ND |
Manufacturer | |
Manufacturer Product Number | DM365ZCEW |
Description | IC SOC DIGITAL MEDIA 338NFBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DM365ZCEW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (16kB) | |
On-Chip RAM | 56kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 338-LFBGA | |
Supplier Device Package | 338-BGA (13x13) | |
Base Product Number |


