20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8804DWR

DigiKey Part Number
DRV8804DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV8804DWR
Description
IC MTR DRV UNIPLR 8.2-60V 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET SPI 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV8804DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
8.2V ~ 60V
Voltage - Load
8.2V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.52082$7,041.64
4,000$3.44998$13,799.92
Manufacturers Standard Package
Unit Price without GST:$3.52082
Unit Price with GST:$4.04894