DS14196WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.03727
Datasheet

Similar


Texas Instruments
In Stock: 21,452
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 11,864
Unit Price: $2.68318
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,875
Unit Price: $3.23363
Datasheet
ADC0802LCWM/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14196WM

DigiKey Part Number
DS14196WM-ND
Manufacturer
Manufacturer Product Number
DS14196WM
Description
IC TRANSCEIVER FULL 5/3 20SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 20-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Data Rate
230.4Kbps
Voltage - Supply
5V ~ 12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes