
DS92LV3221TVSX/NOPB | |
|---|---|
DigiKey Part Number | 296-37354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LV3221TVSX/NOPB |
Description | IC SERIALIZER LVDS 32BIT 64TQFP |
Customer Reference | |
Detailed Description | 1.6Gbps Serializer 32 Input 2 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV3221TVSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 1.6Gbps | |
Input Type | Channel Link II (LVCMOS) | |
Output Type | Channel Link II (LVDS) | |
Number of Inputs | 32 | |
Number of Outputs | 2 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

