
DS99R105VS/NOPB | |
|---|---|
DigiKey Part Number | DS99R105VS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS99R105VS/NOPB |
Description | IC SERIALIZER 40MHZ 24BIT 48TQFP |
Customer Reference | |
Detailed Description | 960Mbps Serializer 24 Input 1 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS99R105VS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 960Mbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

