
INA202AIDR | |
---|---|
DigiKey Part Number | 296-INA202AIDRTR-ND - Tape & Reel (TR) 296-INA202AIDRCT-ND - Cut Tape (CT) 296-INA202AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA202AIDR |
Description | IC CURRENT MONITOR 3.5% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA202AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.10000 | $8.10 |
10 | $6.14700 | $61.47 |
25 | $5.65720 | $141.43 |
100 | $5.11930 | $511.93 |
250 | $4.86276 | $1,215.69 |
500 | $4.70826 | $2,354.13 |
1,000 | $4.58103 | $4,581.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.44675 | $11,116.88 |
Unit Price without GST: | $8.10000 |
---|---|
Unit Price with GST: | $9.31500 |