SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

INA281B3IDBVR

DigiKey Part Number
296-INA281B3IDBVRTR-ND - Tape & Reel (TR)
296-INA281B3IDBVRCT-ND - Cut Tape (CT)
296-INA281B3IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA281B3IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA281B3IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
30 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,283
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.90200$29.02
25$2.64640$66.16
100$2.36510$236.51
250$2.23084$557.71
500$2.14992$1,074.96
1,000$2.08331$2,083.31
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.00105$6,003.15
6,000$1.96080$11,764.80
9,000$1.94064$17,465.76
Manufacturers Standard Package
Unit Price without GST:$3.92000
Unit Price with GST:$4.50800