INA293B1IDBVT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,804
Unit Price: $5.98000
Datasheet
SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

INA293B1IDBVT

DigiKey Part Number
296-INA293B1IDBVTTR-ND - Tape & Reel (TR)
296-INA293B1IDBVTCT-ND - Cut Tape (CT)
296-INA293B1IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA293B1IDBVT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA293B1IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
-3db Bandwidth
1.3 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
30 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types