10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A2IDGSR

DigiKey Part Number
296-INA381A2IDGSRTR-ND - Tape & Reel (TR)
296-INA381A2IDGSRCT-ND - Cut Tape (CT)
296-INA381A2IDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A2IDGSR
Description
IC CURRENT SENSE 1% 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA381A2IDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,147
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$0.93900$9.39
25$0.84200$21.05
100$0.73730$73.73
250$0.68712$171.78
500$0.65692$328.46
1,000$0.63203$632.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60577$1,514.43
5,000$0.58995$2,949.75
7,500$0.58203$4,365.23
12,500$0.57324$7,165.50
17,500$0.56811$9,941.92
25,000$0.56318$14,079.50
Manufacturers Standard Package
Unit Price without GST:$1.33000
Unit Price with GST:$1.52950