
INA381A2IDSGR | |
---|---|
DigiKey Part Number | 296-51182-2-ND - Tape & Reel (TR) 296-51182-1-ND - Cut Tape (CT) 296-51182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A2IDSGR |
Description | IC CURRENT SENSE 1% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA381A2IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.73600 | $7.36 |
25 | $0.65800 | $16.45 |
100 | $0.57350 | $57.35 |
250 | $0.53304 | $133.26 |
500 | $0.50864 | $254.32 |
1,000 | $0.48855 | $488.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46374 | $1,391.22 |
6,000 | $0.45160 | $2,709.60 |
9,000 | $0.44551 | $4,009.59 |
15,000 | $0.43878 | $6,581.70 |
21,000 | $0.43484 | $9,131.64 |
30,000 | $0.43105 | $12,931.50 |
Unit Price without GST: | $1.05000 |
---|---|
Unit Price with GST: | $1.20750 |