
INA381A2IDSGT | |
---|---|
DigiKey Part Number | 296-49078-2-ND - Tape & Reel (TR) 296-49078-1-ND - Cut Tape (CT) 296-49078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A2IDSGT |
Description | IC CURRENT SENSE 1% 8WSON |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA381A2IDSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.38600 | $13.86 |
25 | $1.25160 | $31.29 |
100 | $1.10330 | $110.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.03284 | $258.21 |
500 | $0.99032 | $495.16 |
750 | $0.96903 | $726.77 |
1,250 | $0.94543 | $1,181.79 |
1,750 | $0.93163 | $1,630.35 |
Unit Price without GST: | $1.91000 |
---|---|
Unit Price with GST: | $2.19650 |