8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A4IDSGR

DigiKey Part Number
296-51183-2-ND - Tape & Reel (TR)
296-51183-1-ND - Cut Tape (CT)
296-51183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A4IDSGR
Description
IC CURRENT SENSE 1% 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA381A4IDSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,224
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.73600$7.36
25$0.65800$16.45
100$0.57350$57.35
250$0.53304$133.26
500$0.50864$254.32
1,000$0.48855$488.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40489$1,214.67
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.20750