
ISOW7821DWER | |
---|---|
DigiKey Part Number | 296-51214-2-ND - Tape & Reel (TR) 296-51214-1-ND - Cut Tape (CT) 296-51214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7821DWER |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7821DWER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17.6ns, 17.6ns | |
Pulse Width Distortion (Max) | 4.7ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $11.40900 | $114.09 |
25 | $10.57800 | $264.45 |
100 | $9.66410 | $966.41 |
250 | $9.22856 | $2,307.14 |
500 | $8.96610 | $4,483.05 |
1,000 | $8.75002 | $8,750.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.57224 | $17,144.48 |
Unit Price without GST: | $14.74000 |
---|---|
Unit Price with GST: | $16.95100 |