
LM27213SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27213SQ/NOPBTR-ND - Tape & Reel (TR) 296-LM27213SQ/NOPBCT-ND - Cut Tape (CT) 296-LM27213SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27213SQ/NOPB |
Description | IC REG CTRLR BUCK 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM27213SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 6V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -5°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.67000 | $20.67 |
| 10 | $16.18400 | $161.84 |
| 25 | $15.06560 | $376.64 |
| 100 | $13.83470 | $1,383.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.24788 | $3,311.97 |
| 500 | $12.89424 | $6,447.12 |
| 750 | $12.71719 | $9,537.89 |
| 1,250 | $12.52104 | $15,651.30 |
| Unit Price without GST: | $20.67000 |
|---|---|
| Unit Price with GST: | $23.77050 |

