
LM3704XCMM-308/NOPB | |
---|---|
DigiKey Part Number | LM3704XCMM-308/NOPBTR-ND - Tape & Reel (TR) LM3704XCMM-308/NOPBCT-ND - Cut Tape (CT) LM3704XCMM-308/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3704XCMM-308/NOPB |
Description | IC SUPERVISOR 1 CHANNEL 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3704XCMM-308/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.09000 | $4.09 |
10 | $3.02700 | $30.27 |
25 | $2.76200 | $69.05 |
100 | $2.47020 | $247.02 |
250 | $2.33092 | $582.73 |
500 | $2.24698 | $1,123.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17791 | $2,177.91 |
2,000 | $2.12106 | $4,242.12 |
3,000 | $2.09258 | $6,277.74 |
5,000 | $2.06105 | $10,305.25 |
7,000 | $2.04260 | $14,298.20 |
Unit Price without GST: | $4.09000 |
---|---|
Unit Price with GST: | $4.70350 |