BPA09FFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3710XKBP-463

DigiKey Part Number
LM3710XKBP-463TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3710XKBP-463
Description
IC SUPERVISOR 1 CHANNEL 9USMD
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3710XKBP-463 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-VFBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.06368$1,531.84
750$3.00937$2,257.03
1,250$2.94919$3,686.49
1,750$2.91403$5,099.55
2,500$2.88021$7,200.52
6,250$2.80739$17,546.19
Unit Price without GST:$3.06368
Unit Price with GST:$3.52323