ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880QMFX-1AA/NOPB

DigiKey Part Number
296-LM3880QMFX-1AA/NOPBTR-ND - Tape & Reel (TR)
296-LM3880QMFX-1AA/NOPBCT-ND - Cut Tape (CT)
296-LM3880QMFX-1AA/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880QMFX-1AA/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880QMFX-1AA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21,611 View Now
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00254$3,007.62
6,000$0.97967$5,878.02
9,000$0.96822$8,713.98
15,000$0.95553$14,332.95
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.24250

Other Suppliers on DigiKey

21,611In Stock
Ships from Rochester Electronics, LLC