
LM4906MM/NOPB | |
---|---|
DigiKey Part Number | LM4906MM/NOPBTR-ND - Tape & Reel (TR) LM4906MM/NOPBCT-ND - Cut Tape (CT) LM4906MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4906MM/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4906MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.22500 | $22.25 |
25 | $2.02240 | $50.56 |
100 | $1.79840 | $179.84 |
250 | $1.69184 | $422.96 |
500 | $1.62758 | $813.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.36155 | $1,361.55 |
Unit Price without GST: | $3.04000 |
---|---|
Unit Price with GST: | $3.49600 |