
LM5009SDCX/NOPB | |
|---|---|
DigiKey Part Number | 296-44022-2-ND - Tape & Reel (TR) 296-44022-1-ND - Cut Tape (CT) 296-44022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009SDCX/NOPB |
Description | IC REG BUCK ADJ 150MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5009SDCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $3.03826 | $13,672.17 |
| Unit Price without GST: | $5.12000 |
|---|---|
| Unit Price with GST: | $5.88800 |


