Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM62440CPPQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM62440CPPQRJRRQ1TR-ND - Tape & Reel (TR) 296-LM62440CPPQRJRRQ1CT-ND - Cut Tape (CT) 296-LM62440CPPQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM62440CPPQRJRRQ1 |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM62440CPPQRJRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.87000 | $8.87 |
| 10 | $6.74900 | $67.49 |
| 25 | $6.21840 | $155.46 |
| 100 | $5.63570 | $563.57 |
| 250 | $5.35784 | $1,339.46 |
| 500 | $5.19036 | $2,595.18 |
| 1,000 | $5.05252 | $5,052.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.88230 | $14,646.90 |
| Unit Price without GST: | $8.87000 |
|---|---|
| Unit Price with GST: | $10.20050 |


