LM9832CCVJD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 78
Unit Price: $18.07000
Datasheet
DS90CR484AVJDX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM9832CCVJD

DigiKey Part Number
LM9832CCVJD-ND
Manufacturer
Manufacturer Product Number
LM9832CCVJD
Description
IC AFE 3 CHAN 42BIT 100TQFP
Customer Reference
Detailed Description
3 Channel AFE 42 Bit 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LM9832CCVJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
42
Number of Channels
3
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes