
LMC7101BIM5 | |
|---|---|
DigiKey Part Number | LMC7101BIM5TR-ND - Tape & Reel (TR) LMC7101BIM5CT-ND - Cut Tape (CT) LMC7101BIM5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101BIM5 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101BIM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.16600 | $21.66 |
| 25 | $1.96840 | $49.21 |
| 100 | $1.74990 | $174.99 |
| 250 | $1.64576 | $411.44 |
| 500 | $1.58292 | $791.46 |
| Unit Price without GST: | $2.96000 |
|---|---|
| Unit Price with GST: | $3.40400 |

