
LMH0044SQ/NOPB | |
|---|---|
DigiKey Part Number | LMH0044SQ/NOPBTR-ND - Tape & Reel (TR) LMH0044SQ/NOPBCT-ND - Cut Tape (CT) LMH0044SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0044SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0044SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.61000 | $42.61 |
| 10 | $34.16500 | $341.65 |
| 25 | $32.05520 | $801.38 |
| 100 | $29.73680 | $2,973.68 |
| 250 | $28.63168 | $7,157.92 |
| 500 | $27.96566 | $13,982.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.48264 | $25,482.64 |
| Unit Price without GST: | $42.61000 |
|---|---|
| Unit Price with GST: | $49.00150 |

