
LMK04808BISQE/NOPB | |
---|---|
DigiKey Part Number | LMK04808BISQE/NOPBTR-ND - Tape & Reel (TR) LMK04808BISQE/NOPBCT-ND - Cut Tape (CT) LMK04808BISQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04808BISQE/NOPB |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04808BISQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.536GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.23000 | $46.23 |
10 | $37.15800 | $371.58 |
25 | $34.89400 | $872.35 |
100 | $32.40480 | $3,240.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.21832 | $7,804.58 |
500 | $30.50338 | $15,251.69 |
Unit Price without GST: | $46.23000 |
---|---|
Unit Price with GST: | $53.16450 |