
LMP7702MM/NOPB | |
|---|---|
DigiKey Part Number | LMP7702MM/NOPBTR-ND - Tape & Reel (TR) LMP7702MM/NOPBCT-ND - Cut Tape (CT) LMP7702MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7702MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7702MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.91000 | $8.91 |
| 10 | $6.78000 | $67.80 |
| 25 | $6.24840 | $156.21 |
| 100 | $5.66310 | $566.31 |
| 250 | $5.38412 | $1,346.03 |
| 500 | $5.21598 | $2,607.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.07759 | $5,077.59 |
| 2,000 | $4.96371 | $9,927.42 |
| 3,000 | $4.90664 | $14,719.92 |
| Unit Price without GST: | $8.91000 |
|---|---|
| Unit Price with GST: | $10.24650 |










