
LMP7707MA/NOPB | |
---|---|
DigiKey Part Number | 296-35143-5-ND |
Manufacturer | |
Manufacturer Product Number | LMP7707MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7707MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.9V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.65600 | $56.56 |
95 | $4.71526 | $447.95 |
190 | $4.52653 | $860.04 |
285 | $4.43200 | $1,263.12 |
570 | $4.29330 | $2,447.18 |
1,045 | $4.19226 | $4,380.91 |
2,565 | $4.07094 | $10,441.96 |
Unit Price without GST: | $7.47000 |
---|---|
Unit Price with GST: | $8.59050 |