SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8646MKE/NOPB

DigiKey Part Number
296-40288-2-ND - Tape & Reel (TR)
296-40288-1-ND - Cut Tape (CT)
296-40288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8646MKE/NOPB
Description
IC CURR SENSE 1CIRC SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP8646MKE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Current - Input Bias
12.5 µA
Voltage - Input Offset
1 mV
Current - Supply
2.1mA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.38000$7.38
10$5.58600$55.86
25$5.13480$128.37
100$4.63930$463.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.40320$1,100.80
500$4.26082$2,130.41
750$4.18956$3,142.17
1,250$4.11054$5,138.18
1,750$4.06438$7,112.66
2,500$4.01998$10,049.95
Manufacturers Standard Package
Unit Price without GST:$7.38000
Unit Price with GST:$8.48700