XRA04ADA,4-MicroSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1032UR-15/NOPB

DigiKey Part Number
296-42713-2-ND - Tape & Reel (TR)
296-42713-1-ND - Cut Tape (CT)
296-42713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV1032UR-15/NOPB
Description
IC AMP CLASS AB MONO 4DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
cms-datasheet
 cms-datasheet
EDA/CAD Models
LMV1032UR-15/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.7V ~ 5V
Features
Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
4-DSBGA
Package / Case
4-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1$5.10000$5.10
10$3.80800$38.08
25$3.48360$87.09
100$3.12780$312.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
250$2.95796$739.49
500$2.85560$1,427.80
750$2.80437$2,103.28
1,250$2.74760$3,434.50
1,750$2.71441$4,750.22
2,500$2.68250$6,706.25
6,250$2.61377$16,336.06
Manufacturers Standard Package
Unit Price without GST:$5.10000
Unit Price with GST:$5.86500

Other Suppliers on DigiKey

9,000In Stock
Ships from Rochester Electronics, LLC